Part Details for AD7472YR-REEL by Analog Devices Inc
Overview of AD7472YR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7472YR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7472 - ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26500 |
|
$14.1300 / $16.6200 | Buy Now |
Part Details for AD7472YR-REEL
AD7472YR-REEL CAD Models
AD7472YR-REEL Part Data Attributes
|
AD7472YR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7472YR-REEL
Analog Devices Inc
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.538 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7472YR-REEL
This table gives cross-reference parts and alternative options found for AD7472YR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7472YR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7472BRU-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, TSSOP-24 | Analog Devices Inc | AD7472YR-REEL vs AD7472BRU-REEL |
AD7472BRU | 12-Bit, 2.7 V to 5.25 V, 1.5 MSPS Low Power ADC | Analog Devices Inc | AD7472YR-REEL vs AD7472BRU |
AD7472BRUZ | 12-Bit, 2.7 V to 5.25 V, 1.5 MSPS Low Power ADC | Analog Devices Inc | AD7472YR-REEL vs AD7472BRUZ |
AD7472YR | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | Analog Devices Inc | AD7472YR-REEL vs AD7472YR |
AD7472YRU-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, TSSOP-24 | Analog Devices Inc | AD7472YR-REEL vs AD7472YRU-REEL |
AD7472YRZ | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | Analog Devices Inc | AD7472YR-REEL vs AD7472YRZ |
AD7472YRU-REEL7 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, TSSOP-24 | Analog Devices Inc | AD7472YR-REEL vs AD7472YRU-REEL7 |
AD7472BRUZ-REEL7 | 12-Bit, 2.7 V to 5.25 V, 1.5 MSPS Low Power ADC | Analog Devices Inc | AD7472YR-REEL vs AD7472BRUZ-REEL7 |
AD7472YRUZ | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | Analog Devices Inc | AD7472YR-REEL vs AD7472YRUZ |
AD7472BRU-REEL7 | 12-Bit, 2.7 V to 5.25 V, 1.5 MSPS Low Power ADC | Analog Devices Inc | AD7472YR-REEL vs AD7472BRU-REEL7 |