Part Details for AD7476SRTZ-500RL7 by Analog Devices Inc
Overview of AD7476SRTZ-500RL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7476SRTZ-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1427
|
Newark | Adc, 12Bit, 1Msps, Sot-23-6 Rohs Compliant: Yes |Analog Devices AD7476SRTZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 175 |
|
$11.4900 / $15.5700 | Buy Now |
DISTI #
AD7476SRTZ-500RL7CT-ND
|
DigiKey | IC ADC 12BIT SAR SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1073 In Stock |
|
$9.4837 / $14.9700 | Buy Now |
DISTI #
584-AD7476SRTZ-500R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT ADC IN SOT I.C. RoHS: Compliant | 980 |
|
$9.8700 / $14.8800 | Buy Now |
DISTI #
V72:2272_06211490
|
Arrow Electronics | 1-Channel Single ADC SAR 600ksps 12-bit Serial 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2326 Container: Cut Strips | Americas - 41 |
|
$9.4760 / $14.7550 | Buy Now |
DISTI #
69787473
|
Verical | 1-Channel Single ADC SAR 600ksps 12-bit Serial 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 41 |
|
$14.7550 | Buy Now |
|
Rochester Electronics | AD7476 - 12-Bit, 1 MSPS, Low-Power A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$8.7500 / $10.3000 | Buy Now |
DISTI #
AD7476SRTZ500R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$9.2300 / $9.3500 | Buy Now |
Part Details for AD7476SRTZ-500RL7
AD7476SRTZ-500RL7 CAD Models
AD7476SRTZ-500RL7 Part Data Attributes
|
AD7476SRTZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7476SRTZ-500RL7
Analog Devices Inc
1MSPS, 12-Bit ADC in 6 Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, LEAD FREE, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.33 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for AD7476SRTZ-500RL7
This table gives cross-reference parts and alternative options found for AD7476SRTZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7476SRTZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7476BRT-REEL7 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7476SRTZ-500RL7 vs AD7476BRT-REEL7 |
AD7476BRTZ-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, LEAD FREE, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | AD7476SRTZ-500RL7 vs AD7476BRTZ-REEL |
AD7476BRTZ-REEL7 | 1MSPS, 12-Bit ADC in 6 Lead SOT-23 | Analog Devices Inc | AD7476SRTZ-500RL7 vs AD7476BRTZ-REEL7 |
AD7476SRTZ-R2 | 1MSPS, 12-Bit ADC in 6 Lead SOT-23 | Analog Devices Inc | AD7476SRTZ-500RL7 vs AD7476SRTZ-R2 |
AD7476SRT | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7476SRTZ-500RL7 vs AD7476SRT |
AD7476SRTZ-REEL | 1MSPS, 12-Bit ADC in 6 Lead SOT-23 | Analog Devices Inc | AD7476SRTZ-500RL7 vs AD7476SRTZ-REEL |
AD7476SRTZ-REEL7 | 1MSPS, 12-Bit ADC in 6 Lead SOT-23 | Analog Devices Inc | AD7476SRTZ-500RL7 vs AD7476SRTZ-REEL7 |
AD7476BRT-REEL | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7476SRTZ-500RL7 vs AD7476BRT-REEL |
AD7476SRT-R2 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7476SRTZ-500RL7 vs AD7476SRT-R2 |
AD7476SRT-500RL7 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7476SRTZ-500RL7 vs AD7476SRT-500RL7 |