-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7477AARMZ-ND
|
DigiKey | IC ADC 10BIT SAR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
90 In Stock |
|
$4.9125 / $6.6400 | Buy Now |
DISTI #
584-AD7477AARMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit Low Power ADC in uSOIC Pkg I.C RoHS: Compliant | 144 |
|
$4.9100 / $6.6400 | Buy Now |
DISTI #
E54:1762_00107398
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 | Europe - 92 |
|
$4.6910 / $6.1760 | Buy Now |
DISTI #
V36:1790_06211502
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1738 | Americas - 12 |
|
$4.5890 | Buy Now |
|
Analog Devices Inc | 10-Bit Low Power ADC in uSOIC Min Qty: 1 Package Multiple: 50 | 5118 |
|
$3.5900 / $6.6400 | Buy Now |
DISTI #
26633930
|
Verical | 1-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 5100 |
|
$5.0385 / $6.0462 | Buy Now |
DISTI #
73577646
|
Verical | 1-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 92 |
|
$4.6910 / $6.1760 | Buy Now |
DISTI #
60426576
|
Verical | 1-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 1738 | Americas - 12 |
|
$4.5890 | Buy Now |
|
Quest Components | 69 |
|
$6.5564 / $10.6320 | Buy Now | |
|
Rochester Electronics | ADC, Successive Approximation, 10-Bit, 1 Channel, Serial Access, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 17946 |
|
$4.8700 / $5.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7477AARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7477AARMZ
Analog Devices Inc
10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.7 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7477AARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7477AARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7477AARMZ-REEL | 10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7477AARMZ vs AD7477AARMZ-REEL |
AD7477AARMZ-REEL7 | 10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7477AARMZ vs AD7477AARMZ-REEL7 |
AD7477AARM | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8, Analog to Digital Converter | Analog Devices Inc | AD7477AARMZ vs AD7477AARM |
AD7477AARM-REEL7 | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8, Analog to Digital Converter | Analog Devices Inc | AD7477AARMZ vs AD7477AARM-REEL7 |