Part Details for AD7477ARTZ-500RL7 by Analog Devices Inc
Results Overview of AD7477ARTZ-500RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7477ARTZ-500RL7 Information
AD7477ARTZ-500RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7477ARTZ-500RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9779
|
Newark | Adc, 10Bit, 1Msps, Sot-23-6, Resolution (Bits):10Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7477ARTZ-500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 431 |
|
$4.2100 / $6.7700 | Buy Now |
|
|
Analog Devices Inc | 10-BIT ADC IN SOT I.C. Package Multiple: 500 | 1216 |
|
$3.2000 / $9.4000 | Buy Now |
|
|
Bristol Electronics | 390 |
|
RFQ | ||
|
|
Rochester Electronics | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 82 |
|
$3.5400 / $4.4300 | Buy Now |
|
DISTI #
AD7477ARTZ500R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$4.4100 / $4.4700 | Buy Now |
US Tariff Estimator: AD7477ARTZ-500RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7477ARTZ-500RL7
AD7477ARTZ-500RL7 Part Data Attributes
|
|
AD7477ARTZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7477ARTZ-500RL7
Analog Devices Inc
1MSPS, 10-Bit ADC in 6 Lead SOT-23
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | RJ-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 3 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.8 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.6 Mm |
Alternate Parts for AD7477ARTZ-500RL7
This table gives cross-reference parts and alternative options found for AD7477ARTZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7477ARTZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7477ART | Analog Devices Inc | Check for Price | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7477ARTZ-500RL7 vs AD7477ART |
| AD7477SRTZ-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7477ARTZ-500RL7 vs AD7477SRTZ-REEL7 |
| AD7477ART-REEL | Analog Devices Inc | Check for Price | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7477ARTZ-500RL7 vs AD7477ART-REEL |
| AD7477ARTZ-REEL | Analog Devices Inc | Check for Price | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN | AD7477ARTZ-500RL7 vs AD7477ARTZ-REEL |
| AD7477SRTZ-REEL | Analog Devices Inc | Check for Price | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN | AD7477ARTZ-500RL7 vs AD7477SRTZ-REEL |
| AD7477ART-500RL7 | Analog Devices Inc | Check for Price | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7477ARTZ-500RL7 vs AD7477ART-500RL7 |
| AD7477SRT-500RL7 | Analog Devices Inc | Check for Price | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7477ARTZ-500RL7 vs AD7477SRT-500RL7 |
AD7477ARTZ-500RL7 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-ESR capacitor for the VREF pin and keep the AVDD and DVDD pins decoupled with a 0.1uF capacitor.
-
The AD7477ARTZ-500RL7 has an internal calibration circuit that can be used to calibrate the device. The calibration process involves writing a specific code to the CAL register to initiate the calibration sequence. The device will then adjust its internal offset and gain to ensure accurate conversions.
-
The recommended power-up sequence is to first power up the AVDD pin, followed by the DVDD pin. This ensures that the analog circuitry is powered up before the digital circuitry, preventing latch-up or damage to the device.
-
If the AD7477ARTZ-500RL7 is not converting correctly, check the power supply voltages, clock frequency, and input signal range. Ensure that the device is properly calibrated and that the input signal is within the specified range. If the issue persists, check the layout and routing to ensure that it is not causing noise or interference.
-
The maximum clock frequency that can be used with the AD7477ARTZ-500RL7 is 1.024 MHz. However, the device can operate at lower clock frequencies, and the conversion time will increase accordingly.