There are no models available for this part yet.
Overview of AD7490BRU-EP-RL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7490BRUZ | Analog Devices | 2 BIT 16 CHANNEL ADC IC | |
AD7490BRUZ-REEL | Analog Devices | 12 BIT 16 CHANNEL ADC IC | |
AD7490BRUZ-REEL7 | Analog Devices | 12 BIT 16 CHANNEL ADC IC |
CAD Models for AD7490BRU-EP-RL7 by Analog Devices Inc
Part Data Attributes for AD7490BRU-EP-RL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
PLASTIC, MO-153AE, TSSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.05 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
0.8 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G28
|
Length
|
9.7 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
16
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
1 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for AD7490BRU-EP-RL7
This table gives cross-reference parts and alternative options found for AD7490BRU-EP-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7490BRU-EP-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7490BRUZ-REEL7 | 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP | Analog Devices Inc | AD7490BRU-EP-RL7 vs AD7490BRUZ-REEL7 |
AD7490BRU | 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP | Analog Devices Inc | AD7490BRU-EP-RL7 vs AD7490BRU |
AD7490BRUZ | 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP | Analog Devices Inc | AD7490BRU-EP-RL7 vs AD7490BRUZ |
AD7490BRU-REEL7 | 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP | Analog Devices Inc | AD7490BRU-EP-RL7 vs AD7490BRU-REEL7 |
AD7490BRUZ-REEL | 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP | Analog Devices Inc | AD7490BRU-EP-RL7 vs AD7490BRUZ-REEL |
AD7490BRU-REEL | IC 16-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, MO-153AE, TSSOP-28, Analog to Digital Converter | Analog Devices Inc | AD7490BRU-EP-RL7 vs AD7490BRU-REEL |