Part Details for AD7512DIKN by Analog Devices Inc
Overview of AD7512DIKN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7512DIKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Switch, Dual, SPDT, 14 Pin, Plastic, DIP | 1 |
|
$59.8358 | Buy Now |
|
ComSIT USA | DI CMOS PROTECTED ANALOG SWITCH SPDT, 2 Func, 1 Channel, CMOS, PDIP14 RoHS: Not Compliant | Europe - 5 |
|
RFQ | |
|
Chip1Cloud | Analog Switch Dual SPDT 14-Pin PDIP N / Protected Analog Switches | 4700 |
|
RFQ |
Part Details for AD7512DIKN
AD7512DIKN CAD Models
AD7512DIKN Part Data Attributes:
|
AD7512DIKN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7512DIKN
Analog Devices Inc
IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, PLASTIC, DIP-14, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 0.75 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7512DIKN
This table gives cross-reference parts and alternative options found for AD7512DIKN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7512DIKN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7512DISQ | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, HERMETIC SEALED, CERDIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIKN vs AD7512DISQ |
AD7512DIJQ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | AD7512DIKN vs AD7512DIJQ |
AD7512DITD | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERAMIC, DIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIKN vs AD7512DITD |
AD7512DITQ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERDIP-14 | Rochester Electronics LLC | AD7512DIKN vs AD7512DITQ |
AD7512DIJN | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | AD7512DIKN vs AD7512DIJN |
AD7512DISQ/883B | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERDIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIKN vs AD7512DISQ/883B |
AD7512DIKQ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERDIP-14 | Rochester Electronics LLC | AD7512DIKN vs AD7512DIKQ |
AD7512DIJNZ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | AD7512DIKN vs AD7512DIJNZ |
AD7512DITQ | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERDIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIKN vs AD7512DITQ |
AD7512DIKN/883B | SPDT | Analog Devices Inc | AD7512DIKN vs AD7512DIKN/883B |