Part Details for AD7524JR-REEL by Analog Devices Inc
Overview of AD7524JR-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7524JR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6604 |
|
$5.7100 / $6.7100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4468 |
|
RFQ | |
|
Win Source Electronics | IC DAC 8BIT A-OUT 16SOIC | 31060 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for AD7524JR-REEL
AD7524JR-REEL CAD Models
AD7524JR-REEL Part Data Attributes
|
AD7524JR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524JR-REEL
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 0.5 us SETTLING TIME, 8-BIT DAC, PDSO16, SOIC-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD7524JR-REEL
This table gives cross-reference parts and alternative options found for AD7524JR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524JR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7524ED | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC -40 to 85 | Texas Instruments | AD7524JR-REEL vs TLC7524ED |
AD7524JRZ | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524JR-REEL vs AD7524JRZ |
AD7524JRZ-REEL | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524JR-REEL vs AD7524JRZ-REEL |
AD7524JR | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524JR-REEL vs AD7524JR |
MP7524ABR | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, | Micro Power Systems | AD7524JR-REEL vs MP7524ABR |
TLC7524CDR | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC 0 to 70 | Texas Instruments | AD7524JR-REEL vs TLC7524CDR |
TLC7524CD | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC 0 to 70 | Texas Instruments | AD7524JR-REEL vs TLC7524CD |
MP7524JR | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, 0.150 INCH, SOIC-16 | Exar Corporation | AD7524JR-REEL vs MP7524JR |
TLC7524EDR | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC -40 to 85 | Texas Instruments | AD7524JR-REEL vs TLC7524EDR |
TLC7524IDRG4 | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AD7524JR-REEL vs TLC7524IDRG4 |