Part Details for AD7528BN by Texas Instruments
Overview of AD7528BN by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AD7528BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7528BN-ND
|
DigiKey | DAC, PARALLEL, 8 BITS Min Qty: 94 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
215 In Stock |
|
$3.2100 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 215 |
|
$2.7600 / $3.2400 | Buy Now |
Part Details for AD7528BN
AD7528BN CAD Models
AD7528BN Part Data Attributes
|
AD7528BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AD7528BN
Texas Instruments
PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 25 V | |
Analog Output Voltage-Min | -25 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, COMPLEMENTARY BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 23.995 mm | |
Linearity Error-Max (EL) | 0.195% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7528BN
This table gives cross-reference parts and alternative options found for AD7528BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7528UQ/883B | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Maxim Integrated Products | AD7528BN vs MX7528UQ/883B |
PM7528FR | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7528BN vs PM7528FR |
AD7528TQ/883B | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7528BN vs AD7528TQ/883B |
MP7528KN | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Exar Corporation | AD7528BN vs MP7528KN |
PM7528FP | D/A Converter, 2 Func, PDIP20, | Precision Monolithics Inc | AD7528BN vs PM7528FP |
MX7528KN-2 | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | AD7528BN vs MX7528KN-2 |
MP7528KN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, | Micro Power Systems | AD7528BN vs MP7528KN |
MX7528KN-4 | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | AD7528BN vs MX7528KN-4 |
AD7528KN | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, PLASTIC, DIP-20 | Texas Instruments | AD7528BN vs AD7528KN |
MX7528TQ/883B | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Maxim Integrated Products | AD7528BN vs MX7528TQ/883B |