Part Details for AD7537LPZ by Analog Devices Inc
Overview of AD7537LPZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7537LPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7537LPZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 28PLCC Min Qty: 6 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2563 In Stock |
|
$59.9100 | Buy Now |
DISTI #
AD7537LPZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 28PLCC Min Qty: 6 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$63.6800 | Buy Now |
DISTI #
584-AD7537LPZ
|
Mouser Electronics | Digital to Analog Converters - DAC MULTIPLYING DAC IC RoHS: Compliant | 0 |
|
$60.1800 / $67.0300 | Order Now |
|
Analog Devices Inc | MULTIPLYING DAC IC Min Qty: 1 Package Multiple: 1 | 0 |
|
$52.5500 / $112.6200 | Buy Now |
|
Rochester Electronics | AD7537 - MULTIPLYING DAC IC RoHS: Compliant Status: Active Min Qty: 1 | 2563 |
|
$51.4200 / $60.4900 | Buy Now |
DISTI #
AD7537LPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 12 | 0 |
|
$54.2400 / $60.4500 | Buy Now |
Part Details for AD7537LPZ
AD7537LPZ CAD Models
AD7537LPZ Part Data Attributes:
|
AD7537LPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7537LPZ
Analog Devices Inc
LC2MOS (8+4) Loading, Dual 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for AD7537LPZ
This table gives cross-reference parts and alternative options found for AD7537LPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7537LPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7537LPZ-REEL | LC2MOS (8+4) Loading, Dual 12-Bit DAC | Analog Devices Inc | AD7537LPZ vs AD7537LPZ-REEL |