Part Details for AD7538BQ by Analog Devices Inc
Overview of AD7538BQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7538BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 14-BIT DAC, CDIP24 | 1 |
|
$33.0850 | Buy Now |
Part Details for AD7538BQ
AD7538BQ CAD Models
AD7538BQ Part Data Attributes
|
AD7538BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7538BQ
Analog Devices Inc
PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 14-BIT DAC, CDIP24, 0.300 INCH, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.006% | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 4 mA | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7538BQ
This table gives cross-reference parts and alternative options found for AD7538BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7538BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7538KN-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7538BQ vs MX7538KN-T |
MX7538TQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | AD7538BQ vs MX7538TQ |
AD7538TQ/883B | PARALLEL, WORD INPUT LOADING, 14-BIT DAC, CDIP24, CERDIP-24 | Analog Devices Inc | AD7538BQ vs AD7538TQ/883B |
MX7538BQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | AD7538BQ vs MX7538BQ |
AD7538TQ | PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 14-BIT DAC, CDIP24, 0.300 INCH, CERDIP-24 | Analog Devices Inc | AD7538BQ vs AD7538TQ |
MX7538KN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7538BQ vs MX7538KN |
MX7538KN+ | CMOS, µP-Compatible, 14-Bit DAC, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | AD7538BQ vs MX7538KN+ |
MX7538KN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | AD7538BQ vs MX7538KN+ |
AD7538KN | PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 14-BIT DAC, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Analog Devices Inc | AD7538BQ vs AD7538KN |
AD7538KNZ | LC2MOS Microprocessor-Compatible 14-Bit DAC | Analog Devices Inc | AD7538BQ vs AD7538KNZ |