-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS,12-Bit, Monolithic Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9476
|
Newark | Dac, 12Bit, Dip-18, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:5V To 16V, Adc/Dac Case Style:Dip, No. Of Pins:18Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD7541AJNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$30.5100 / $38.7400 | Buy Now |
DISTI #
AD7541AJNZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 18DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
35 In Stock |
|
$27.9866 / $37.2500 | Buy Now |
DISTI #
584-AD7541AJNZ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS MONOLITHIC IC RoHS: Compliant | 64 |
|
$27.9800 / $37.2500 | Buy Now |
DISTI #
V36:1790_06211940
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 18-Pin PDIP N Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Date Code: 2030 | Americas - 8 |
|
$5.5740 / $22.8881 | Buy Now |
|
Analog Devices Inc | CMOS MONOLITHIC IC Min Qty: 1 Package Multiple: 20 | 67 |
|
$19.1100 / $37.2500 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18 RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$23.6900 / $27.8700 | Buy Now |
DISTI #
AD7541AJNZ
|
TME | IC: D/A converter, 12bit, Ch: 1, 5÷16V, DIP18 Min Qty: 1 | 0 |
|
$19.7000 / $28.6000 | RFQ |
|
ComSIT USA | CMOS 12-BIT MONOLITHIC MULTIPLYING DAC D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18 RoHS: Compliant | Europe - 19 |
|
RFQ | |
DISTI #
AD7541AJNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 20 | 0 |
|
$24.9900 / $27.8500 | Buy Now |
|
Flip Electronics | Stock, ship today | 20 |
|
$19.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7541AJNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7541AJNZ
Analog Devices Inc
CMOS,12-Bit, Monolithic Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | N-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.479 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7541AJNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541AJNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS7541AJN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Spectrum Control | AD7541AJNZ vs HS7541AJN |
AD7541AJN | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDIP18, PLASTIC, DIP-18, Digital to Analog Converter | Analog Devices Inc | AD7541AJNZ vs AD7541AJN |
AD7541AJNZ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | AD7541AJNZ vs AD7541AJNZ |
DAC7541AJP-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | AD7541AJNZ vs DAC7541AJP-BI |
HS7541AAQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, CERDIP-18 | Spectrum Microwave | AD7541AJNZ vs HS7541AAQ |
MX7541ASD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, SIDE BRAZED, CERAMIC, DIP-18 | Maxim Integrated Products | AD7541AJNZ vs MX7541ASD |
DAC7541AJP | Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-PDIP 0 to 70 | Texas Instruments | AD7541AJNZ vs DAC7541AJP |
MX7541AAD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, SIDE BRAZED, CERAMIC, DIP-18 | Maxim Integrated Products | AD7541AJNZ vs MX7541AAD |
LTC7541AJN#PBF | Improved Industry Standard CMOS 12-Bit Multiplying DAC | Analog Devices Inc | AD7541AJNZ vs LTC7541AJN#PBF |
5962-8948101VC | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, CDIP18, 0.960 X 0.310 INCH, CERDIP-18, Digital to Analog Converter | Analog Devices Inc | AD7541AJNZ vs 5962-8948101VC |