Part Details for AD7541AJPZ by Rochester Electronics LLC
Overview of AD7541AJPZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7541AJPZ
AD7541AJPZ CAD Models
AD7541AJPZ Part Data Attributes:
|
AD7541AJPZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7541AJPZ
Rochester Electronics LLC
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for AD7541AJPZ
This table gives cross-reference parts and alternative options found for AD7541AJPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541AJPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7541AJPZ | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7541AJPZ vs AD7541AJPZ |
AD7541AJP-REEL | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7541AJPZ vs AD7541AJP-REEL |
HS7541AAP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | API Technologies Corp EIS (RETIRED) | AD7541AJPZ vs HS7541AAP |
HS7541AAP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | Spectrum Control | AD7541AJPZ vs HS7541AAP |
HS7541AJP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | Spectrum Microwave | AD7541AJPZ vs HS7541AJP |
AD7541AJPZ-REEL | CMOS,12-Bit, Monolithic Multiplying DAC | Analog Devices Inc | AD7541AJPZ vs AD7541AJPZ-REEL |
HS7541AJP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | Spectrum Control | AD7541AJPZ vs HS7541AJP |
AD7541AJP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7541AJPZ vs AD7541AJP |