Part Details for AD7541AKN by Analog Devices Inc
Overview of AD7541AKN by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7541AKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 83 |
|
$7.2000 / $12.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 18 Pin, DIP | 125 |
|
$9.8929 / $17.2050 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 18 Pin, DIP | 66 |
|
$10.0000 / $16.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 18 Pin, DIP | 72 |
|
$15.0544 / $19.3556 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 18 Pin, DIP | 3 |
|
$18.0653 / $19.3556 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 18 Pin, DIP | 120 |
|
$16.0000 / $22.5000 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7324 |
|
$11.4700 / $13.4900 | Buy Now |
|
ComSIT USA | CMOS 12-BIT MONOLITHIC MULTIPLYING DAC D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18 RoHS: Not Compliant | Europe - 20 |
|
RFQ |
Part Details for AD7541AKN
AD7541AKN CAD Models
AD7541AKN Part Data Attributes
|
AD7541AKN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7541AKN
Analog Devices Inc
PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.479 mm | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7541AKN
This table gives cross-reference parts and alternative options found for AD7541AKN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541AKN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7541AGP | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | AD7541AKN vs PM7541AGP |
DAC7541AKP-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Burr-Brown Corp | AD7541AKN vs DAC7541AKP-BI |
MX7541TQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERDIP-18 | Maxim Integrated Products | AD7541AKN vs MX7541TQ |
PM7541AFX | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | AD7541AKN vs PM7541AFX |
AD7541AKNZ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | AD7541AKN vs AD7541AKNZ |
PM7541AGP | D/A Converter, 1 Func, PDIP18, | Precision Monolithics Inc | AD7541AKN vs PM7541AGP |
DAC7541AKP-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | AD7541AKN vs DAC7541AKP-BI |
MX7541BD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERAMIC, DIP-18 | Maxim Integrated Products | AD7541AKN vs MX7541BD |
PM7541EX | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, HERMETIC SEALED, DIP-18 | Precision Monolithics Inc | AD7541AKN vs PM7541EX |
MX7541KN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | AD7541AKN vs MX7541KN+ |