Part Details for AD7541AKN by Rochester Electronics LLC
Overview of AD7541AKN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7541AKN
AD7541AKN CAD Models
AD7541AKN Part Data Attributes
|
AD7541AKN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7541AKN
Rochester Electronics LLC
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.479 mm | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7541AKN
This table gives cross-reference parts and alternative options found for AD7541AKN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541AKN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7541AGP | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | AD7541AKN vs PM7541AGP |
DAC7541AKP-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Burr-Brown Corp | AD7541AKN vs DAC7541AKP-BI |
MX7541TQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERDIP-18 | Maxim Integrated Products | AD7541AKN vs MX7541TQ |
PM7541AFX | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | AD7541AKN vs PM7541AFX |
AD7541AKNZ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | AD7541AKN vs AD7541AKNZ |
PM7541AGP | D/A Converter, 1 Func, PDIP18, | Precision Monolithics Inc | AD7541AKN vs PM7541AGP |
DAC7541AKP-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | AD7541AKN vs DAC7541AKP-BI |
MX7541BD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERAMIC, DIP-18 | Maxim Integrated Products | AD7541AKN vs MX7541BD |
PM7541EX | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, HERMETIC SEALED, DIP-18 | Precision Monolithics Inc | AD7541AKN vs PM7541EX |
MX7541KN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | AD7541AKN vs MX7541KN+ |