Part Details for AD7541ATQ/883B by Analog Devices Inc
Overview of AD7541ATQ/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7541ATQ/883B
AD7541ATQ/883B CAD Models
AD7541ATQ/883B Part Data Attributes
|
AD7541ATQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7541ATQ/883B
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, CDIP18, GLASS SEALED, CERDIP-18, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | GLASS SEALED, CERDIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7541ATQ/883B
This table gives cross-reference parts and alternative options found for AD7541ATQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541ATQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7541AGP | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | AD7541ATQ/883B vs PM7541AGP |
DAC7541AKP-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Burr-Brown Corp | AD7541ATQ/883B vs DAC7541AKP-BI |
MX7541TQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERDIP-18 | Maxim Integrated Products | AD7541ATQ/883B vs MX7541TQ |
PM7541AFX | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | AD7541ATQ/883B vs PM7541AFX |
AD7541AKNZ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | AD7541ATQ/883B vs AD7541AKNZ |
PM7541AGP | D/A Converter, 1 Func, PDIP18, | Precision Monolithics Inc | AD7541ATQ/883B vs PM7541AGP |
DAC7541AKP-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | AD7541ATQ/883B vs DAC7541AKP-BI |
MX7541BD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERAMIC, DIP-18 | Maxim Integrated Products | AD7541ATQ/883B vs MX7541BD |
PM7541EX | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, HERMETIC SEALED, DIP-18 | Precision Monolithics Inc | AD7541ATQ/883B vs PM7541EX |
MX7541KN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | AD7541ATQ/883B vs MX7541KN+ |