Part Details for AD7541TD by Harris Semiconductor
Overview of AD7541TD by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD7541TD
AD7541TD CAD Models
AD7541TD Part Data Attributes
|
AD7541TD
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AD7541TD
Harris Semiconductor
D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AD7541TD
This table gives cross-reference parts and alternative options found for AD7541TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7541AGP | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | AD7541TD vs PM7541AGP |
DAC7541AKP-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Burr-Brown Corp | AD7541TD vs DAC7541AKP-BI |
MX7541TQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERDIP-18 | Maxim Integrated Products | AD7541TD vs MX7541TQ |
PM7541AFX | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | AD7541TD vs PM7541AFX |
AD7541AKNZ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | AD7541TD vs AD7541AKNZ |
PM7541AGP | D/A Converter, 1 Func, PDIP18, | Precision Monolithics Inc | AD7541TD vs PM7541AGP |
DAC7541AKP-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | AD7541TD vs DAC7541AKP-BI |
MX7541BD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERAMIC, DIP-18 | Maxim Integrated Products | AD7541TD vs MX7541BD |
PM7541EX | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, HERMETIC SEALED, DIP-18 | Precision Monolithics Inc | AD7541TD vs PM7541EX |
MX7541KN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | AD7541TD vs MX7541KN+ |