Part Details for AD7542AD/883B by Analog Devices Inc
Overview of AD7542AD/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD7542AD/883B
AD7542AD/883B CAD Models
AD7542AD/883B Part Data Attributes:
|
AD7542AD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7542AD/883B
Analog Devices Inc
IC IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,DIP,16PIN, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.02% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |