Part Details for AD7542GKN by Rochester Electronics LLC
Overview of AD7542GKN by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7542GKN
AD7542GKN CAD Models
AD7542GKN Part Data Attributes
|
AD7542GKN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7542GKN
Rochester Electronics LLC
D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7542GKN
This table gives cross-reference parts and alternative options found for AD7542GKN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7542GKN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7542TD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, | Micro Power Systems | AD7542GKN vs MP7542TD |
MX7542GKN | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AD7542GKN vs MX7542GKN |
MP7542GBD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, | Micro Power Systems | AD7542GKN vs MP7542GBD |
MX7542GKN | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | AD7542GKN vs MX7542GKN |
PM7542AQ | D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16, 0.300 INCH, CERDIP-16 | Rochester Electronics LLC | AD7542GKN vs PM7542AQ |
MX7542TD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | AD7542GKN vs MX7542TD |
MX7542BD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | AD7542GKN vs MX7542BD |
AD7542GKNZ | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AD7542GKN vs AD7542GKNZ |
AD7542SQ/883B | IC PARALLEL, 4 BITS INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7542GKN vs AD7542SQ/883B |
MX7542GBQ | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, CERDIP-16 | Maxim Integrated Products | AD7542GKN vs MX7542GBQ |