Part Details for AD7542JP-REEL by Analog Devices Inc
Overview of AD7542JP-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7542JP-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PQCC20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 900 |
|
$8.0000 / $9.4100 | Buy Now |
Part Details for AD7542JP-REEL
AD7542JP-REEL CAD Models
AD7542JP-REEL Part Data Attributes
|
AD7542JP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7542JP-REEL
Analog Devices Inc
IC PARALLEL, 4 BITS INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for AD7542JP-REEL
This table gives cross-reference parts and alternative options found for AD7542JP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7542JP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7542JPZ-REEL | PARALLEL, 4 BITS INPUT LOADING, 0.25us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20 | Analog Devices Inc | AD7542JP-REEL vs AD7542JPZ-REEL |
AD7542JPZ | Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus | Analog Devices Inc | AD7542JP-REEL vs AD7542JPZ |
AD7542JP-REEL | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7542JP-REEL vs AD7542JP-REEL |