Part Details for AD7543KRZ by Analog Devices Inc
Overview of AD7543KRZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7543KRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7543KRZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
16 In Stock |
|
$43.6192 / $51.7800 | Buy Now |
DISTI #
584-AD7543KRZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12 BIT SERIAL DAC IC RoHS: Compliant | 16 |
|
$43.6100 / $51.7800 | Buy Now |
|
Analog Devices Inc | 12 BIT SERIAL DAC IC Min Qty: 1 Package Multiple: 1 | 5951 |
|
$27.4200 / $51.7800 | Buy Now |
|
Quest Components | 2 |
|
$60.0000 | Buy Now | |
|
Rochester Electronics | AD7543 - Serial Input, 12-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 787 |
|
$38.5100 / $45.3100 | Buy Now |
Part Details for AD7543KRZ
AD7543KRZ CAD Models
AD7543KRZ Part Data Attributes:
|
AD7543KRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7543KRZ
Analog Devices Inc
12-Bit, Multiplying Iout, SERIAL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7543KRZ
This table gives cross-reference parts and alternative options found for AD7543KRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7543KRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7543KR-REEL | 12-Bit, Multiplying Iout, SERIAL | Analog Devices Inc | AD7543KRZ vs AD7543KR-REEL |
MX7543KCWE+ | CMOS, 12-Bit, Serial-Input DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD7543KRZ vs MX7543KCWE+ |
AD7543GKRZ | IC SERIAL INPUT LOADING, 12-BIT DAC, PDSO16, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7543KRZ vs AD7543GKRZ |
MX7543GKCWE+ | CMOS, 12-Bit, Serial-Input DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD7543KRZ vs MX7543GKCWE+ |
AD7543GKR-REEL7 | IC SERIAL INPUT LOADING, 12-BIT DAC, PDSO16, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7543KRZ vs AD7543GKR-REEL7 |
MP7543KS | D/A Converter, 1 Func, Serial Input Loading, PDSO16, | Micro Power Systems | AD7543KRZ vs MP7543KS |
AD7543GKR-REEL | IC SERIAL INPUT LOADING, 12-BIT DAC, PDSO16, 0.300 INCH, 2 MM HEIGHT, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7543KRZ vs AD7543GKR-REEL |
AD7543KR | IC SERIAL INPUT LOADING, 12-BIT DAC, PDSO16, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7543KRZ vs AD7543KR |
MX7543KCWE | D/A Converter, 1 Func, Serial Input Loading, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | AD7543KRZ vs MX7543KCWE |