Part Details for AD7545ABQ by Rochester Electronics LLC
Overview of AD7545ABQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7545ABQ
AD7545ABQ CAD Models
AD7545ABQ Part Data Attributes:
|
AD7545ABQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7545ABQ
Rochester Electronics LLC
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7545ABQ
This table gives cross-reference parts and alternative options found for AD7545ABQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7545ABQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7545FR | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7545ABQ vs PM7545FR |
AD7545ALN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | AD7545ABQ vs AD7545ALN |
MP7545GUD/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, | Micro Power Systems | AD7545ABQ vs MP7545GUD/883 |
MX7545ABQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7545ABQ vs MX7545ABQ |
PM7545AR/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20 | Precision Monolithics Inc | AD7545ABQ vs PM7545AR/883 |
AD7545GCQ | CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches | Analog Devices Inc | AD7545ABQ vs AD7545GCQ |
MX7545ACQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7545ABQ vs MX7545ACQ |
AD7545ATQ | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, CERDIP-20 | Analog Devices Inc | AD7545ABQ vs AD7545ATQ |
AD7545CQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, CERDIP-20 | Rochester Electronics LLC | AD7545ABQ vs AD7545CQ |
AD7545LNZ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | AD7545ABQ vs AD7545LNZ |