Part Details for AD7545JPZ-REEL by Analog Devices Inc
Overview of AD7545JPZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7545JPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$19.9000 | Buy Now |
Part Details for AD7545JPZ-REEL
AD7545JPZ-REEL CAD Models
AD7545JPZ-REEL Part Data Attributes:
|
AD7545JPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7545JPZ-REEL
Analog Devices Inc
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.9662 mm |
Alternate Parts for AD7545JPZ-REEL
This table gives cross-reference parts and alternative options found for AD7545JPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7545JPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7545JP-REEL | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PQCC20, PLASTIC, LCC-20 | Analog Devices Inc | AD7545JPZ-REEL vs AD7545JP-REEL |
AD7545JP | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7545JPZ-REEL vs AD7545JP |
AD7545JPZ | CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches | Analog Devices Inc | AD7545JPZ-REEL vs AD7545JPZ |
AD7545JP | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7545JPZ-REEL vs AD7545JP |
AD7545JPZ | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7545JPZ-REEL vs AD7545JPZ |