Part Details for AD7545UQ/883B by Analog Devices Inc
Overview of AD7545UQ/883B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7545UQ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 20 Pin, DIP | 4 |
|
$62.4000 | Buy Now |
Part Details for AD7545UQ/883B
AD7545UQ/883B CAD Models
AD7545UQ/883B Part Data Attributes
|
AD7545UQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7545UQ/883B
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7545UQ/883B
This table gives cross-reference parts and alternative options found for AD7545UQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7545UQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8770201RA | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | AD7545UQ/883B vs 5962-8770201RA |
DAC7545JP | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, | Burr-Brown Corp | AD7545UQ/883B vs DAC7545JP |
AD7545AQ | CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches | Analog Devices Inc | AD7545UQ/883B vs AD7545AQ |
MX7545SD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | AD7545UQ/883B vs MX7545SD |
5962-8770201RA | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | AD7545UQ/883B vs 5962-8770201RA |
MX7545UQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7545UQ/883B vs MX7545UQ |
AD7545TQ/883B | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7545UQ/883B vs AD7545TQ/883B |
MX7545TQ/883 | D/A Converter, 1 Func, CDIP20 | Maxim Integrated Products | AD7545UQ/883B vs MX7545TQ/883 |
MX7545JN+ | CMOS, Buffered, 12-Bit Multiplying DAC, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7545UQ/883B vs MX7545JN+ |
SP7545JCN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | API Technologies Corp EIS (RETIRED) | AD7545UQ/883B vs SP7545JCN |