AD7547KN/883B
Analog Devices Inc
Description: D/A Converter

Overview of AD7547KN/883B by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7547KNZ Analog Devices MULTIPLYING DAC IC
ICL8212MTY/B Rochester Electronics LLC Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics.
79M06ML/B Rochester Electronics LLC Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics.

CAD Models for AD7547KN/883B by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD7547KN/883B by Analog Devices Inc

AD7547KN/883B
Analog Devices Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
DIP, DIP24,.3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-11-10
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDIP-T24
Length
31.16 mm
Linearity Error-Max (EL)
0.0244%
Number of Bits
12
Number of Functions
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.33 mm
Settling Time-Max
1.5 µs
Supply Current-Max
2 mA
Supply Voltage-Nom
12 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
6.61 mm
Want to compare parts?
  1. AD7547KN/883B
    Analog Devices Inc
    D/A Converter
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7547KN/883B by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7547KN/883B by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7547KN/883B would you like to use for your alert(s)?
  • Please alert me when AD7547KN/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7547KN/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7547KN/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7547KN/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7547KN/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7547KN/883B by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: