There are no models available for this part yet.
Overview of AD7547KPZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7547KPZ | Analog Devices | MULTIPLYING DAC IC |
Price & Stock for AD7547KPZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD7547KPZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 28PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$49.1250 / $70.4300 | Buy Now | |
DISTI #
584-AD7547KPZ
|
Mouser Electronics | Digital to Analog Converters - DAC MULTIPLYING DAC IC RoHS: Compliant | 7 |
|
$55.1600 / $65.4700 | Buy Now | |
Analog Devices Inc | MULTIPLYING DAC IC Package Multiple: 1 | 3 |
|
$34.4400 / $70.4300 | Buy Now | ||
DISTI #
AD7547KPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 12 | 0 |
|
$51.3900 / $57.2600 | Buy Now | |
DISTI #
C1S103100239836
|
Chip1Stop | DAC 2-CH R-2R 12-bit 28-Pin PLCC Tube RoHS: Compliant pbFree: Yes Container: Tube | 2 |
|
$49.2000 | Buy Now |
CAD Models for AD7547KPZ by Analog Devices Inc
Part Data Attributes for AD7547KPZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
P-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e3
|
Length
|
11.506 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
3
|
Number of Bits
|
12
|
Number of Functions
|
2
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Settling Time-Max
|
2 µs
|
Settling Time-Nom (tstl)
|
0.8 µs
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
11.506 mm
|
Alternate Parts for AD7547KPZ
This table gives cross-reference parts and alternative options found for AD7547KPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7547KPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7547LPZ-REEL | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | AD7547KPZ vs AD7547LPZ-REEL |
AD7547KP-REEL | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | AD7547KPZ vs AD7547KP-REEL |
AD7547KP | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | AD7547KPZ vs AD7547KP |
AD7547KPZ-REEL | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | AD7547KPZ vs AD7547KPZ-REEL |
AD7547LP-REEL | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | AD7547KPZ vs AD7547LP-REEL |
Related Parts for AD7547KPZ
-
STR715FR0T6Microcontrollers
-
AD6600ASTAnalog to Digital Converters
-
AD7547KPDigital to Analog Converters
-
A150Other Analog ICs
-
AD706ARZ-REEL7Operational Amplifiers
-
ADG452BRZ-REELMultiplexers or Switches
-
AD5241BRZ10Digital Potentiometers
-
TMS320F2812PGFADigital Signal Processors
-
MIC29302WULinear Regulator ICs