-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, Multiplying, IOUT DAC, 8-Bit Bus
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 20 Pin, DIP | 11 |
|
$13.9500 / $15.6938 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 20 Pin, DIP | 2 |
|
$36.1608 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14024 |
|
$19.5900 / $23.0500 | Buy Now |
|
ComSIT USA | LC2MOS 8-BIT UP-COMPATIBLE 12-BIT DAC D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, PDIP20 RoHS: Not Compliant | Europe - 123 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7548JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7548JN
Analog Devices Inc
12-Bit, Multiplying, IOUT DAC, 8-Bit Bus
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 27.035 mm | |
Linearity Error-Max (EL) | 2.3438% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7548JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7548JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7548AQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7548JN vs MX7548AQ |
MX7548TD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7548JN vs MX7548TD |
AD7548TQ/883B | 12-Bit, Multiplying, IOUT DAC, 8-Bit Bus | Analog Devices Inc | AD7548JN vs AD7548TQ/883B |
PM7548FP | D/A Converter, 1 Func, PDIP20, | Precision Monolithics Inc | AD7548JN vs PM7548FP |
AD7548BQ | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 8-BIT DAC, PDIP20, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7548JN vs AD7548BQ |
AD7548SQ/883B | IC PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7548JN vs AD7548SQ/883B |
MX7548SD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7548JN vs MX7548SD |
PM7548ER | IC PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7548JN vs PM7548ER |
MX7548JN+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | AD7548JN vs MX7548JN+ |
PM7548GP | IC PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | AD7548JN vs PM7548GP |