Part Details for AD7548JR-REEL by Analog Devices Inc
Overview of AD7548JR-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7548JR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1us Settling Time, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16000 |
|
$14.0900 / $16.5700 | Buy Now |
Part Details for AD7548JR-REEL
AD7548JR-REEL CAD Models
AD7548JR-REEL Part Data Attributes
|
AD7548JR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7548JR-REEL
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 1 us SETTLING TIME, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7548JR-REEL
This table gives cross-reference parts and alternative options found for AD7548JR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7548JR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7548JCWP+T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20, LEAD FREE, SOIC-20 | Maxim Integrated Products | AD7548JR-REEL vs MX7548JCWP+T |
AD7548JRZ-REEL | 12-Bit, Multiplying, IOUT DAC, 8-Bit Bus | Analog Devices Inc | AD7548JR-REEL vs AD7548JRZ-REEL |
MX7548JCWP+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20, LEAD FREE, SOIC-20 | Maxim Integrated Products | AD7548JR-REEL vs MX7548JCWP+ |
MX7548JCWP-T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20, SOIC-20 | Maxim Integrated Products | AD7548JR-REEL vs MX7548JCWP-T |
AD7548JR-REEL7 | 12-Bit, Multiplying, IOUT DAC, 8-Bit Bus | Analog Devices Inc | AD7548JR-REEL vs AD7548JR-REEL7 |
AD7548JR | 12-Bit, Multiplying, IOUT DAC, 8-Bit Bus | Analog Devices Inc | AD7548JR-REEL vs AD7548JR |
AD7548JRZ-REEL7 | 12-Bit, Multiplying, IOUT DAC, 8-Bit Bus | Analog Devices Inc | AD7548JR-REEL vs AD7548JRZ-REEL7 |
AD7548JRZ | 12-Bit, Multiplying, IOUT DAC, 8-Bit Bus | Analog Devices Inc | AD7548JR-REEL vs AD7548JRZ |
MX7548JCWP+ | CMOS, 8-Bit-Compatible, 12-Bit DAC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7548JR-REEL vs MX7548JCWP+ |