-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, Dual, Multiplying, IOUT D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9483
|
Newark | Da Converter, 12Bit, Dip, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:14.25V To 15.75V, Adc/Dac Case Style:Ndip, No. Of Pins:20Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD7549JNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$63.7700 / $68.3500 | Buy Now |
DISTI #
AD7549JNZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
22 In Stock |
|
$61.1595 / $71.4300 | Buy Now |
DISTI #
584-AD7549JNZ
|
Mouser Electronics | Digital to Analog Converters - DAC CONVERTER IC RoHS: Compliant | 983 |
|
$61.2800 / $68.1900 | Buy Now |
|
Analog Devices Inc | CONVERTER IC Min Qty: 1 Package Multiple: 18 | 2381 |
|
$40.5100 / $71.4300 | Buy Now |
|
Quest Components | PARALLEL, 4 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PDIP20 | 5 |
|
$53.4203 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, 4 Bits Input Loading, 0.8us Settling Time, PDIP20 RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$54.7900 / $64.4600 | Buy Now |
DISTI #
AD7549JNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 18 | 0 |
|
$57.8000 / $64.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7549JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7549JNZ
Analog Devices Inc
12-Bit, Dual, Multiplying, IOUT D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7549JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7549JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7549AQ | IC PARALLEL, 4 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7549JNZ vs AD7549AQ |
AD7549JN | 12-Bit, Dual, Multiplying, IOUT D/A Converter | Analog Devices Inc | AD7549JNZ vs AD7549JN |
AD7549SQ/883B | IC PARALLEL, 4 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7549JNZ vs AD7549SQ/883B |
5962-8876501RX | 12-Bit, Dual, Multiplying, IOUT D/A Converter | Analog Devices Inc | AD7549JNZ vs 5962-8876501RX |
MX7549AQ | D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.8us Settling Time, CDIP20 | Maxim Integrated Products | AD7549JNZ vs MX7549AQ |