-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7564ARZ-B | Analog Devices | 12-BIT 3V/5V D/A I.C. | |
AD7564ARZ-BREEL | Analog Devices | 12-BIT 3V/5V D/A I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7564ARZ-B-ND
|
DigiKey | IC DAC 12BIT A-OUT 28SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
27 In Stock |
|
$30.2875 / $47.1400 | Buy Now |
DISTI #
584-AD7564ARZ-B
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT 3V/5V D/A I.C. RoHS: Compliant | 27 |
|
$30.2800 / $43.8000 | Buy Now |
|
Analog Devices Inc | 12-BIT 3V/5V D/A I.C. Package Multiple: 27 | 6 |
|
$22.4900 / $47.1400 | Buy Now |
DISTI #
AD7564ARZ-B
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 27 | 0 |
|
$31.6800 / $33.8500 | Buy Now |
|
LCSC | 3.5us SPI 3V5.5V 12 Bits SOIC-28-300mil Digital to Analog Converters (DAC) ROHS | 3 |
|
$37.8006 / $38.9054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7564ARZ-B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7564ARZ-B
Analog Devices Inc
+3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 3.5 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7564ARZ-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7564ARZ-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7564AR-BREEL | IC QUAD, SERIAL INPUT LOADING, 3.5 us SETTLING TIME, 12-BIT DAC, PDSO28, SOIC-28, Digital to Analog Converter | Analog Devices Inc | AD7564ARZ-B vs AD7564AR-BREEL |
AD7564ARZ-BREEL | +3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC | Analog Devices Inc | AD7564ARZ-B vs AD7564ARZ-BREEL |