Part Details for AD7574BQ by Analog Devices Inc
Overview of AD7574BQ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AD7574BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7574BQ-ND
|
DigiKey | IC ADC 8BIT SAR 24CDIP Min Qty: 6 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$54.3700 | Buy Now |
DISTI #
AD7574BQ-ND
|
DigiKey | IC ADC 8BIT SAR 24CDIP Min Qty: 6 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$58.9252 | Buy Now |
DISTI #
584-AD7574BQ
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS A/D CONVERTER IC RoHS: Not Compliant | 2 |
|
$55.3900 / $62.7200 | Buy Now |
|
Analog Devices Inc | CMOS A/D CONVERTER IC Min Qty: 1 Package Multiple: 21 | 840 |
|
$37.6400 / $80.6400 | Buy Now |
|
Rochester Electronics | AD7574 - LC2MOS Complete, High Speed 12-Bit ADC RoHS: Not Compliant Status: Active Min Qty: 1 | 64 |
|
$46.6600 / $54.8900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$27.5000 / $42.3100 | Buy Now |
Part Details for AD7574BQ
AD7574BQ CAD Models
AD7574BQ Part Data Attributes:
|
AD7574BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7574BQ
Analog Devices Inc
8-Bit Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | D-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 20 V | |
Analog Input Voltage-Min | -20 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.195% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7574BQ
This table gives cross-reference parts and alternative options found for AD7574BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7574BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7574EX | SUCCESSIVE APPROXIMATION ADC, ACCESS, CDIP18 | Analog Devices Inc | AD7574BQ vs PM7574EX |
PM7574EX | ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP18, | Precision Monolithics Inc | AD7574BQ vs PM7574EX |
AD7574KNZ | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP18, PLASTIC, DIP-18 | Analog Devices Inc | AD7574BQ vs AD7574KNZ |
AD7574TQ | 8-Bit Analog-to-Digital Converter | Analog Devices Inc | AD7574BQ vs AD7574TQ |
PM7574BX | ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP18, | Precision Monolithics Inc | AD7574BQ vs PM7574BX |
AD7574SQ | 8-Bit Analog-to-Digital Converter | Analog Devices Inc | AD7574BQ vs AD7574SQ |
PM7574GP | SUCCESSIVE APPROXIMATION ADC, ACCESS, PDIP18 | Analog Devices Inc | AD7574BQ vs PM7574GP |