There are no models available for this part yet.
Overview of AD7628KPZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7628KPZ-REEL | Analog Devices | CMOS DUAL 8 BIT D/A CONVE | |
AD7628KPZ | Analog Devices | CMOS DUAL 8 BIT D/A CONVE |
Price & Stock for AD7628KPZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK6917
|
Newark | Da Converter, 8Bit, Plcc, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:10.8V To 15.75V, Adc/Dac Case Style:Plcc, No. Of Pins:20Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD7628KPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$8.7600 / $11.9400 | Buy Now | |
DISTI #
AD7628KPZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
84 In Stock |
|
$7.0375 / $14.6400 | Buy Now | |
DISTI #
584-AD7628KPZ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS DUAL 8 BIT D/A CONVE RoHS: Compliant | 31 |
|
$7.5600 / $11.9400 | Buy Now | |
Analog Devices Inc | CMOS DUAL 8 BIT D/A CONVE Package Multiple: 49 | 17 |
|
$7.0375 / $14.6400 | Buy Now | ||
Rochester Electronics | AD7628 - Dual 8-Bit Buffered Multiplying DAC RoHS: Compliant Status: Active Min Qty: 1 | 165 |
|
$6.9800 / $8.2100 | Buy Now | ||
ComSIT USA | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PQCC20 RoHS: Compliant |
|
|
RFQ | |||
DISTI #
AD7628KPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 49 | 0 |
|
$7.3600 / $7.8600 | Buy Now |
CAD Models for AD7628KPZ by Analog Devices Inc
Part Data Attributes for AD7628KPZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
P-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e3
|
Length
|
8.9662 mm
|
Linearity Error-Max (EL)
|
0.1953%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Settling Time-Max
|
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
8.9662 mm
|
Alternate Parts for AD7628KPZ
This table gives cross-reference parts and alternative options found for AD7628KPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7628KPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7628KPZ-REEL | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7628KPZ vs AD7628KPZ-REEL |
AD7628KP-REEL | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7628KPZ vs AD7628KP-REEL |
MK3727STR | Clock Generator, 27MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | AD7628KPZ vs MK3727STR |
MK3727S | Clock Generator, 27MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | AD7628KPZ vs MK3727S |
MK3727SLF | Clock Generator, 27MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | AD7628KPZ vs MK3727SLF |
Related Parts for AD7628KPZ
-
STM32F103ZCH6Microcontrollers
-
AD7572AANZ10Analog to Digital Converters
-
AD7545AKPZDigital to Analog Converters
-
ADN4651BRWZ-RL7Other Analog ICs
-
LMV321SQ3T2GOperational Amplifiers
-
AD7590DIKNMultiplexers or Switches
-
BTS723GWXUMA1Peripheral Drivers
-
AD5242BRUZ100Digital Potentiometers
-
AOD472APower Field-Effect Transistors