-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bipolar 250 kSPS PulSAR® CMOS ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7663ACPZRL-ND
|
DigiKey | IC ADC 16BIT SAR 48LFCSP Min Qty: 13 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2512 In Stock |
|
$23.4000 | Buy Now |
DISTI #
AD7663ACPZRLTR-ND
|
DigiKey | IC ADC 16BIT SAR 48LFCSP Min Qty: 13 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.6161 | Buy Now |
DISTI #
584-AD7663ACPZR
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 250kSPS CMOS ADC RoHS: Compliant | 0 |
|
$20.6100 | Order Now |
|
Analog Devices Inc | 16-Bit, 250kSPS CMOS ADC Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$15.3900 / $26.7100 | Buy Now |
|
Rochester Electronics | AD7663 - 16-Bit Bipolar 250 kSPS PulSAR CMOS ADC RoHS: Compliant Status: Active Min Qty: 1 | 2512 |
|
$20.0800 / $23.6300 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT CMOS 5V 48LFCSP | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7663ACPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7663ACPZRL
Analog Devices Inc
16-Bit Bipolar 250 kSPS PulSAR® CMOS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD7663ACPZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7663ACPZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7663ACPRL | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | Analog Devices Inc | AD7663ACPZRL vs AD7663ACPRL |
AD7663ACPZ | 16-Bit Bipolar 250 kSPS PulSAR® CMOS ADC | Analog Devices Inc | AD7663ACPZRL vs AD7663ACPZ |