Part Details for AD767AD by Analog Devices Inc
Results Overview of AD767AD by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD767AD Information
AD767AD by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD767AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | IC - 12-BIT D/A CONVERTER Package Multiple: 15 | 1413 |
|
$47.5300 / $74.6100 | Buy Now |
|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, CDIP24 RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$50.7400 / $63.4300 | Buy Now |
|
DISTI #
AD767AD
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 15 | 0 |
|
$63.0500 / $70.2500 | Buy Now |
US Tariff Estimator: AD767AD by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD767AD
AD767AD Part Data Attributes
|
|
AD767AD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD767AD
Analog Devices Inc
Microprocessor-Compatible 12-Bit D/A Converter
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | DIP | |
| Package Description | DIP, DIP24,.3 | |
| Pin Count | 24 | |
| Manufacturer Package Code | D-24-1 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | -10 V | |
| Converter Type | D/A CONVERTER | |
| Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Input Format | SERIAL | |
| JESD-30 Code | R-CDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 30.48 mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 mm | |
| Settling Time-Max | 4 µs | |
| Settling Time-Nom (tstl) | 3 µs | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | NO | |
| Technology | BIPOLAR | |
| Temperature Grade | OTHER | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 7.62 mm |
Alternate Parts for AD767AD
This table gives cross-reference parts and alternative options found for AD767AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD767AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD767JNZ | Analog Devices Inc | $40.3968 | Microprocessor-Compatible 12-Bit D/A Converter | AD767AD vs AD767JNZ |
| AD767JN | Analog Devices Inc | Check for Price | Microprocessor-Compatible 12-Bit D/A Converter | AD767AD vs AD767JN |
| 5962-8961701LX | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, CDIP24, 1.280 X 0.310 INCH, HERMETIC SEALED, CERAMIC, DIP-24, Digital to Analog Converter | AD767AD vs 5962-8961701LX |
| AD767BD | Analog Devices Inc | Check for Price | Microprocessor-Compatible 12-Bit D/A Converter | AD767AD vs AD767BD |
| AD767KNZ | Analog Devices Inc | Check for Price | Microprocessor-Compatible 12-Bit D/A Converter | AD767AD vs AD767KNZ |
| AD767KN | Analog Devices Inc | Check for Price | Microprocessor-Compatible 12-Bit D/A Converter | AD767AD vs AD767KN |
AD767AD Frequently Asked Questions (FAQ)
-
The recommended input impedance for the AD7677 is 1 kΩ to 10 kΩ. This ensures proper signal attenuation and prevents signal reflections.
-
To optimize the analog input range, set the VREF pin to the desired voltage reference (e.g., 2.5 V or 5 V). Then, adjust the analog input signal to fall within the selected range (e.g., 0 V to VREF or -VREF to +VREF).
-
The SYNC pin is used to synchronize the conversion process with an external clock signal. Connect the SYNC pin to an external clock signal (e.g., a crystal oscillator) to ensure synchronized conversions. This is particularly useful in multi-channel or multi-device applications.
-
The AD7677 has a built-in POR and BOR circuitry. During power-up, the device resets internally. To ensure proper operation, add an external capacitor (e.g., 10 nF) between the VDD and VSS pins to filter out power supply noise.
-
To minimize noise and ensure proper operation, separate analog and digital signal traces on the PCB. Use a ground plane to shield the analog signals, and keep digital signals away from the analog input pins. Additionally, use a low-ESR capacitor (e.g., 10 μF) to decouple the VDD and VSS pins.