Part Details for AD7680BRMZ-REEL7 by Analog Devices Inc
Results Overview of AD7680BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7680BRMZ-REEL7 Information
AD7680BRMZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7680BRMZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6948
|
Newark | Adc, 16Bit, 100Ksps, Msop-8, Resolution (Bits):16Bit, Sampling Rate:100Ksps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD7680BRMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1478 |
|
$12.1200 / $18.4400 | Buy Now |
|
|
Analog Devices Inc | 16-BIT LOW POWER, 100KSPS ADC Min Qty: 1000 Package Multiple: 1000 | 57000 |
|
$12.1375 / $20.9000 | Buy Now |
|
DISTI #
AD7680BRMZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$12.7000 | Buy Now |
|
|
Chip Stock | 1-ChannelSingleADCSAR100ksps16-bitSerial8-PinMSOPT/R | 2610 |
|
RFQ | |
|
|
Win Source Electronics | IC ADC 16BIT LP UNIPOLR 8MSOP | 820 |
|
$16.7143 / $25.0714 | Buy Now |
US Tariff Estimator: AD7680BRMZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7680BRMZ-REEL7
AD7680BRMZ-REEL7 Part Data Attributes
|
|
AD7680BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7680BRMZ-REEL7
Analog Devices Inc
3 mW, 100 kSPS, 16-Bit ADC in 6 Lead SOT-23
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 9.6 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0053% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.1 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 3.6 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for AD7680BRMZ-REEL7
This table gives cross-reference parts and alternative options found for AD7680BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7680BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7680BRMZ-REEL | Analog Devices Inc | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD7680BRMZ-REEL7 vs AD7680BRMZ-REEL |
| AD7680BRM-REEL7 | Analog Devices Inc | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | AD7680BRMZ-REEL7 vs AD7680BRM-REEL7 |
AD7680BRMZ-REEL7 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, keep the ADC input pins away from the digital signals and use a low-pass filter to reduce noise.
-
The AD7680BRMZ-REEL7 has an internal calibration circuit that performs a self-calibration sequence at power-up. No external calibration is required. However, it's recommended to follow the calibration procedure outlined in the datasheet to ensure optimal performance.
-
The recommended power-up sequence is to apply the analog supply voltage (VCC) first, followed by the digital supply voltage (VDD). This ensures that the internal voltage regulators are powered up correctly and prevents damage to the device.
-
The AD7680BRMZ-REEL7 outputs 16-bit digital data. It's recommended to use a digital filter to remove noise and artifacts from the output data. A simple moving average filter or a more complex filter like a Gaussian filter can be used depending on the application requirements.
-
The AD7680BRMZ-REEL7 has a maximum junction temperature of 150°C. Ensure good thermal conductivity between the device and the PCB, use thermal vias, and consider using a heat sink or thermal pad to dissipate heat. Also, ensure that the device is operated within the recommended temperature range of -40°C to 125°C.