-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 4-Channel, 250 kSPS PulSAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6949
|
Newark | Adc, 16Bit, 250Ksps, Lfcsp-20, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices AD7682BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$10.7100 / $16.9200 | Buy Now |
DISTI #
505-AD7682BCPZ-ND
|
DigiKey | IC ADC 16BIT SAR 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2214 In Stock |
|
$10.3031 / $16.2700 | Buy Now |
DISTI #
584-AD7682BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 4-Channel, 250 kSPS PulSAR ADC RoHS: Compliant | 668 |
|
$10.3000 / $16.2700 | Buy Now |
DISTI #
V99:2348_06211714
|
Arrow Electronics | 4-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2318 | Americas - 400 |
|
$10.2950 / $11.7330 | Buy Now |
|
Analog Devices Inc | 4 ch 250ksps 16bit ADC IC Min Qty: 1 Package Multiple: 1 | 483 |
|
$7.2900 / $16.2700 | Buy Now |
DISTI #
68402980
|
Verical | 4-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 400 |
|
$10.2950 / $11.7330 | Buy Now |
DISTI #
AD7682BCPZ
|
TME | IC: A/D converter, Ch: 4, 16bit, 250ksps, 2.3÷5.5V, LFCSP20, ±1.5LSB Min Qty: 1 | 0 |
|
$13.3000 / $16.8000 | RFQ |
|
ComSIT USA | ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS RoHS: Compliant | Europe - 5 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
AD7682BCPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 65 | 0 |
|
$10.0300 / $10.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7682BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7682BCPZ
Analog Devices Inc
16-Bit, 4-Channel, 250 kSPS PulSAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.9 V | |
Analog Input Voltage-Min | 0.25 V | |
Conversion Time-Max | 2.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD7682BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7682BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7682BCPZRL7 | 16-Bit, 4-Channel, 250 kSPS PulSAR ADC | Analog Devices Inc | AD7682BCPZ vs AD7682BCPZRL7 |