Converters
AD7703ARZ
Description: 20-Bit A/D Converter

Overview of AD7703ARZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AD7703ARZ Analog Devices 20-BIT S-D ADC IC

Price & Stock for AD7703ARZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6981
Newark Adc, 20Bit, 4Ksps, Wsoic-20, Resolution (Bits):20Bit, Sampling Rate:4Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Supply Voltage Type:Dual (+/-), Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices AD7703ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 21
  • 1 $60.5100
  • 5 $58.6800
  • 10 $56.8500
  • 25 $55.0200
  • 50 $53.1800
$53.1800 / $60.5100 Buy Now
DISTI # AD7703ARZ-ND
DigiKey IC ADC 20BIT SIGMA-DELTA 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 40
In Stock
  • 1 $65.9300
  • 10 $51.7390
  • 25 $48.1140
  • 100 $45.4000
$45.4000 / $65.9300 Buy Now
DISTI # 584-AD7703ARZ
Mouser Electronics Analog to Digital Converters - ADC 20-BIT S-D ADC IC RoHS: Compliant 0
  • 1 $60.5100
  • 10 $56.8500
  • 25 $55.0200
  • 37 $53.1800
  • 111 $50.9800
$50.9800 / $60.5100 Order Now
Analog Devices Inc 20-BIT S-D ADC IC Package Multiple: 1 201
  • 1 $65.9300
  • 10 $51.7390
  • 25 $48.1140
  • 100 $45.4000
  • 1,000 $33.3300
$33.3300 / $65.9300 Buy Now
DISTI # AD7703ARZ
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 13 0
  • 13 $52.9300
  • 25 $50.7500
  • 100 $49.4000
  • 500 $48.1100
  • 1,000 $47.4900
$47.4900 / $52.9300 Buy Now
DISTI # C1S103100222748
Chip1Stop Single Channel Single ADC Delta-Sigma 16ksps 20-bit Serial 20-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube 11
  • 1 $43.3000
  • 5 $42.8000
  • 10 $42.5000
$42.5000 / $43.3000 Buy Now

CAD Models for AD7703ARZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7703ARZ by Analog Devices Inc

AD7703ARZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-20
Pin Count
20
Manufacturer Package Code
RW-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.5 V
Analog Input Voltage-Min
-2.5 V
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Linearity Error-Max (EL)
0.003%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
1
Number of Bits
20
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, OFFSET BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.016 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. AD7703ARZ
    Analog Devices Inc
    20-Bit A/D Converter
    VS

Alternate Parts for AD7703ARZ

This table gives cross-reference parts and alternative options found for AD7703ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7703ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7703AR 20-Bit Sigma-Delta ADC Analog Devices Inc AD7703ARZ vs AD7703AR
CS5503-BSZ ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20, LEAD FREE, SOIC-20 Cirrus Logic AD7703ARZ vs CS5503-BSZ
AD7703AR-REEL 1-CH 20-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO20, SOIC-20 Analog Devices Inc AD7703ARZ vs AD7703AR-REEL
CS5503-BS ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20, SOIC-20 Crystal Semiconductor Corp AD7703ARZ vs CS5503-BS
Part Number Description Manufacturer Compare
AD7703CRZ 20-Bit A/D Converter Analog Devices Inc AD7703ARZ vs AD7703CRZ
AD7703BRZ 20-Bit A/D Converter Analog Devices Inc AD7703ARZ vs AD7703BRZ
AD7703BR IC 1-CH 20-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO20, MS-013AC, SOIC-20, Analog to Digital Converter Analog Devices Inc AD7703ARZ vs AD7703BR
AD7703AR 20-Bit Sigma-Delta ADC Analog Devices Inc AD7703ARZ vs AD7703AR
CS5503-BSZ ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20, LEAD FREE, SOIC-20 Cirrus Logic AD7703ARZ vs CS5503-BSZ
AD7703BR-REEL 1-CH 20-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO20, SOIC-20 Analog Devices Inc AD7703ARZ vs AD7703BR-REEL
AD7703AR-REEL 1-CH 20-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO20, SOIC-20 Analog Devices Inc AD7703ARZ vs AD7703AR-REEL
CS5503-BS ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20, SOIC-20 Cirrus Logic AD7703ARZ vs CS5503-BS
AD7703CR 20-Bit Sigma-Delta ADC Analog Devices Inc AD7703ARZ vs AD7703CR
AD7703BRZ-REEL 20-Bit A/D Converter Analog Devices Inc AD7703ARZ vs AD7703BRZ-REEL

Related Parts for AD7703ARZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7703ARZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7703ARZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7703ARZ would you like to use for your alert(s)?
  • Please alert me when AD7703ARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7703ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7703ARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7703ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7703ARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7703ARZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: