Part Details for AD7703BRZ-REEL by Analog Devices Inc
Overview of AD7703BRZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AD7703BRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7703BRZ-REELTR-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 20SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$54.0912 | Buy Now |
DISTI #
584-AD7703BRZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 20-BIT S-D ADC IC RoHS: Compliant | 0 |
|
$54.0800 | Order Now |
|
Analog Devices Inc | 20-BIT S-D ADC IC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$54.0912 / $66.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$49.8420 / $54.0000 | Buy Now |
|
Quest Components | ADC, DELTA-SIGMA, 20-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, CMOS, PDSO20 | 20 |
|
$54.0000 / $58.5000 | Buy Now |
|
Rochester Electronics | ADC, Delta-Sigma, 20-Bit, 1 Channel, Serial Access, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 468 |
|
$53.5400 / $62.9900 | Buy Now |
Part Details for AD7703BRZ-REEL
AD7703BRZ-REEL CAD Models
AD7703BRZ-REEL Part Data Attributes:
|
AD7703BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7703BRZ-REEL
Analog Devices Inc
20-Bit A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.016 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |