There are no models available for this part yet.
Overview of AD7705BR-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7705BRUZ-REEL7 | Analog Devices | LOW COST 2CHNL 16-6 SIGMA DELT | |
AD7705BRZ-REEL | Analog Devices | LOW COST 2CHNL 16-6 SIGMA DELT | |
AD7705BRUZ-REEL | Analog Devices | LOW COST 2CHNL 16-6 SIGMA DELT |
Price & Stock for AD7705BR-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | 3 V/5 V, 1 mW, 2-/3-Channel, 16-Bit, Sigma-Delta ADCs | IC ADC 16BIT SIGMA-DELTA 16SOIC | 30200 |
|
$2.4380 / $3.6570 | Buy Now |
CAD Models for AD7705BR-REEL by Analog Devices Inc
Part Data Attributes for AD7705BR-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, MS-013AA, SOIC-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
RW-16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.5 V
|
Analog Input Voltage-Min
|
-2.5 V
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.3 mm
|
Linearity Error-Max (EL)
|
0.003%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
2
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, OFFSET BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.0192 MHz
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for AD7705BR-REEL
This table gives cross-reference parts and alternative options found for AD7705BR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7705BR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7705BRZ | 3V/5V, 1 mW, 2-Channel Differential, 16-Bit Sigma-Delta ADC | Analog Devices Inc | AD7705BR-REEL vs AD7705BRZ |
AD7705BRZ-REEL | 3V/5V, 1 mW, 2-Channel Differential, 16-Bit Sigma-Delta ADC | Analog Devices Inc | AD7705BR-REEL vs AD7705BRZ-REEL |
AD7705BR-REEL7 | IC 2-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16, Analog to Digital Converter | Analog Devices Inc | AD7705BR-REEL vs AD7705BR-REEL7 |
AD7705BR | 3V/5V, 1 mW, 2-Channel Differential, 16-Bit Sigma-Delta ADC | Analog Devices Inc | AD7705BR-REEL vs AD7705BR |
AD7705BRZ-REEL7 | 3V/5V, 1 mW, 2-Channel Differential, 16-Bit Sigma-Delta ADC | Analog Devices Inc | AD7705BR-REEL vs AD7705BRZ-REEL7 |
Related Parts for AD7705BR-REEL
-
AD7714ANZ-3Analog to Digital Converters
-
AD7669JP-REELOther Analog ICs
-
AD7528KP-REELDigital to Analog Converters
-
AD744JR-REELOperational Amplifiers
-
AD623BNInstrumentation Amplifiers
-
A40MX02-2PLG44IField Programmable Gate Arrays
-
AD7142ACPZ-500RL7Other Consumer ICs
-
AD589JRVoltage References
-
AD7376ARUZ100Digital Potentiometers