Converters
AD7706BRUZ-REEL7
Analog Devices Inc
Description: 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC

Overview of AD7706BRUZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7706BRUZ-REEL7 Analog Devices LOW COST 3CHNL 16-6 SIGMA DELT
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD7706BRUZ-REEL Analog Devices LOW COST 3CHNL 16-6 SIGMA DELT

Price & Stock for AD7706BRUZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6989
Newark Adc, 16Bit, Tssop-16, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Pseudo Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices AD7706BRUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 205
  • 1 $16.0600
  • 10 $14.7500
  • 25 $14.1400
  • 50 $13.3000
  • 100 $12.4600
  • 250 $11.8500
  • 500 $11.0800
  • 1,000 $10.1600
$10.1600 / $16.0600 Buy Now
DISTI # AD7706BRUZ-REEL7CT-ND
DigiKey IC ADC 16BIT SIGMA-DELTA 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1459
In Stock
  • 1 $18.4700
  • 10 $13.3540
  • 25 $12.0404
  • 100 $10.5737
  • 250 $9.8641
  • 500 $9.4625
  • 1,000 $9.4625
$9.4625 / $18.4700 Buy Now
DISTI # 584-AD7706BRUZ-R7
Mouser Electronics Analog to Digital Converters - ADC LOW COST 3CHNL 16-6 SIGMA DELTA ADC I.C. RoHS: Compliant 475
  • 1 $17.7400
  • 10 $13.3600
  • 25 $12.0400
  • 100 $10.5800
  • 250 $9.8700
  • 500 $9.4700
  • 1,000 $9.4600
$9.4600 / $17.7400 Buy Now
Analog Devices Inc LOW COST 3CHNL 16-6 SIGMA DELT Min Qty: 1 Package Multiple: 1000 292
  • 1 $18.4700
  • 10 $13.3540
  • 25 $12.0404
  • 100 $10.5737
  • 250 $9.8641
  • 500 $9.4625
  • 1,000 $9.4625
$9.4625 / $18.4700 Buy Now
Rochester Electronics ADC, Delta-Sigma, 16-Bit, 3 Channel, Serial Access, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 755
  • 1 $11.0400
  • 25 $10.8200
  • 100 $10.3800
  • 500 $9.9400
  • 1,000 $9.3800
$9.3800 / $11.0400 Buy Now
DISTI # AD7706BRUZ-R7
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 1000 0
  • 1,000 $9.9000
$9.9000 Buy Now

CAD Models for AD7706BRUZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7706BRUZ-REEL7 by Analog Devices Inc

AD7706BRUZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
LEAD FREE, MO-153AB, TSSOP-16
Pin Count
16
Manufacturer Package Code
RU-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.5 V
Analog Input Voltage-Min
-2.5 V
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Linearity Error-Max (EL)
0.003%
Moisture Sensitivity Level
1
Number of Analog In Channels
3
Number of Bits
16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, OFFSET BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.0192 MHz
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. AD7706BRUZ-REEL7
    Analog Devices Inc
    3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC
    VS

Alternate Parts for AD7706BRUZ-REEL7

This table gives cross-reference parts and alternative options found for AD7706BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7706BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7706BRU-REEL 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC Analog Devices Inc AD7706BRUZ-REEL7 vs AD7706BRU-REEL
AD7706BRU 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC Analog Devices Inc AD7706BRUZ-REEL7 vs AD7706BRU
AD7706BRUZ-REEL 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC Analog Devices Inc AD7706BRUZ-REEL7 vs AD7706BRUZ-REEL
AD7706BRU-REEL7 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC Analog Devices Inc AD7706BRUZ-REEL7 vs AD7706BRU-REEL7
Part Number Description Manufacturer Compare
AD7706BRU-REEL 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC Analog Devices Inc AD7706BRUZ-REEL7 vs AD7706BRU-REEL
AD7706BRU 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC Analog Devices Inc AD7706BRUZ-REEL7 vs AD7706BRU
AD7706BRUZ-REEL 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC Analog Devices Inc AD7706BRUZ-REEL7 vs AD7706BRUZ-REEL
AD7706BRU-REEL7 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC Analog Devices Inc AD7706BRUZ-REEL7 vs AD7706BRU-REEL7

Related Parts for AD7706BRUZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7706BRUZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7706BRUZ-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7706BRUZ-REEL7 would you like to use for your alert(s)?
  • Please alert me when AD7706BRUZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7706BRUZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7706BRUZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7706BRUZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7706BRUZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7706BRUZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: