Part Details for AD7714YR-REEL7 by Analog Devices Inc
Overview of AD7714YR-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for AD7714YR-REEL7
AD7714YR-REEL7 CAD Models
AD7714YR-REEL7 Part Data Attributes:
|
AD7714YR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7714YR-REEL7
Analog Devices Inc
CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | WSOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.29 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 5 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.26 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.495 mm |
Alternate Parts for AD7714YR-REEL7
This table gives cross-reference parts and alternative options found for AD7714YR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7714YR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7714YRZ-REEL7 | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | Analog Devices Inc | AD7714YR-REEL7 vs AD7714YRZ-REEL7 |
AD7714YRZ-REEL | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | Analog Devices Inc | AD7714YR-REEL7 vs AD7714YRZ-REEL |
AD7714YRZ | 5-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, WSOIC-24 | Rochester Electronics LLC | AD7714YR-REEL7 vs AD7714YRZ |
AD7714YR-REEL | 5-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, WSOIC-24 | Analog Devices Inc | AD7714YR-REEL7 vs AD7714YR-REEL |