Part Details for AD7718BRU by Rochester Electronics LLC
Overview of AD7718BRU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7718BRUZ-REEL7 | Analog Devices | 4/5 Chnl Dif or 8/10 Chnl 24-B | |
AD7718BRUZ | Analog Devices | 4/5 Chnl Dif or 8/10 Chnl 24-B |
Part Details for AD7718BRU
AD7718BRU CAD Models
AD7718BRU Part Data Attributes
|
AD7718BRU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7718BRU
Rochester Electronics LLC
10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, PLASTIC, TSSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 10 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |