-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9806
|
Newark | Adc, 24Bit, Wsoic-24, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7730BRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 739 |
|
$23.2100 / $29.4700 | Buy Now |
DISTI #
AD7730BRZ-REEL7CT-ND
|
DigiKey | IC AFE 1 CHAN 24BIT 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
738 In Stock |
|
$24.4865 / $32.5900 | Buy Now |
DISTI #
584-AD7730BRZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC TRANSDUCER ADC I.C. RoHS: Compliant | 151 |
|
$23.5400 / $31.4000 | Buy Now |
|
Analog Devices Inc | TRANSDUCER ADC I.C. Min Qty: 1 Package Multiple: 400 | 1748 |
|
$15.5400 / $32.5900 | Buy Now |
DISTI #
26634084
|
Verical | 2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 800 |
|
$23.8857 | Buy Now |
DISTI #
AD7730BRZ-REEL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 400 | 0 |
|
$21.8700 / $22.7400 | Buy Now |
DISTI #
4016723RL
|
element14 Asia-Pacific | ADC, 24BIT, WSOIC-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 739 |
|
$24.8517 / $30.6917 | Buy Now |
DISTI #
4016723
|
element14 Asia-Pacific | ADC, 24BIT, WSOIC-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 739 |
|
$24.8517 / $33.1503 | Buy Now |
DISTI #
4016723
|
Farnell | ADC, 24BIT, WSOIC-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 739 |
|
$24.1005 / $31.6789 | Buy Now |
DISTI #
4016723RL
|
Farnell | ADC, 24BIT, WSOIC-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 739 |
|
$24.1005 / $29.2112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7730BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7730BRZ-REEL7
Analog Devices Inc
CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.8 V | |
Analog Input Voltage-Min | -0.8 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0018% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 19 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7730BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7730BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7730BRZ-REEL | CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications | Analog Devices Inc | AD7730BRZ-REEL7 vs AD7730BRZ-REEL |
AD7730BR-REEL7 | CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications | Analog Devices Inc | AD7730BRZ-REEL7 vs AD7730BR-REEL7 |
AD7730BR | CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications | Analog Devices Inc | AD7730BRZ-REEL7 vs AD7730BR |
AD7730BRZ | CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications | Analog Devices Inc | AD7730BRZ-REEL7 vs AD7730BRZ |
AD7730BR-REEL | 2-CH 19-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, SOIC-24 | Analog Devices Inc | AD7730BRZ-REEL7 vs AD7730BR-REEL |