Part Details for AD7740KRM-REEL7 by Analog Devices Inc
Overview of AD7740KRM-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7740KRM-REEL7
AD7740KRM-REEL7 CAD Models
AD7740KRM-REEL7 Part Data Attributes
|
AD7740KRM-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7740KRM-REEL7
Analog Devices Inc
VOLTAGE-FREQUENCY CONVERTER, 1MHz, PDSO8, MICRO, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Positive Input Voltage-Max | 3.1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD7740KRM-REEL7
This table gives cross-reference parts and alternative options found for AD7740KRM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7740KRM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7740YRM | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD7740KRM-REEL7 vs AD7740YRM |
AD7740YRMZ-REEL | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD7740KRM-REEL7 vs AD7740YRMZ-REEL |
AD7740YRM-REEL | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD7740KRM-REEL7 vs AD7740YRM-REEL |