-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7024
|
Newark | V/F Converter, 0.012%, Msop, Frequency:1Mhz, Full Scale Range:-, Linearity %:0.012%, Supply Voltage Range:3V To 5.25V, Digital Ic Case:Msop, No. Of Pins:8Pins, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD7740KRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 201 |
|
$2.1500 / $3.4500 | Buy Now |
DISTI #
AD7740KRMZ-ND
|
DigiKey | IC V/F CONV 1MHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1074 In Stock |
|
$1.6031 / $3.3200 | Buy Now |
DISTI #
584-AD7740KRMZ
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage LOW COST SMALL SYNCHRONOUS VFC ADC. I.C. RoHS: Compliant | 149 |
|
$1.6000 / $3.3200 | Buy Now |
DISTI #
E54:1762_00108969
|
Arrow Electronics | VFC Sync 900kHz 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 | Europe - 377 |
|
$1.5420 / $2.7950 | Buy Now |
|
Analog Devices Inc | LOW COST SMALL SYNCHRONOUS VFC Min Qty: 1 Package Multiple: 50 | 315 |
|
$1.6031 / $3.3200 | Buy Now |
DISTI #
62142863
|
Verical | VFC Sync 900kHz 8-Pin MSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2213 | Americas - 375 |
|
$1.5420 / $2.7950 | Buy Now |
DISTI #
27462043
|
Verical | VFC Sync 900kHz 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$1.7714 | Buy Now |
|
Quest Components | VOLTAGE-TO-FREQUENCY CONVERTER, 8 Pin, TSSOP | 2 |
|
$3.6000 | Buy Now |
|
Quest Components | VOLTAGE-TO-FREQUENCY CONVERTER, 8 Pin, TSSOP | 1 |
|
$6.0000 | Buy Now |
DISTI #
AD7740KRMZ
|
TME | IC: U/f converter, microSO8, 0.01%, 3÷5.25V Min Qty: 1 | 0 |
|
$2.0600 / $2.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7740KRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7740KRMZ
Analog Devices Inc
3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 3.1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7740KRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7740KRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7740YRM-REEL | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD7740KRMZ vs AD7740YRM-REEL |
AD7740YRM | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD7740KRMZ vs AD7740YRM |
AD7740KRM-REEL | IC VOLTAGE-FREQUENCY CONVERTER, 1 MHz, PDSO8, MICRO, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD7740KRMZ vs AD7740KRM-REEL |
AD7740YRMZ-REEL | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD7740KRMZ vs AD7740YRMZ-REEL |
AD7740KRMZ-REEL7 | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD7740KRMZ vs AD7740KRMZ-REEL7 |
AD7740KRM | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD7740KRMZ vs AD7740KRM |
AD7740YRMZ-REEL7 | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD7740KRMZ vs AD7740YRMZ-REEL7 |