-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 625 kSPS, 109 dB Sigma-Delta ADC with On-Chip Buffers, Serial Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7035
|
Newark | Adc, 24Bit, 625Ksps, Tqfp-Ep-64, Resolution (Bits):24Bit, Sampling Rate:625Ksps, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, I2S, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.375V Rohs Compliant: Yes |Analog Devices AD7763BSVZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$35.8100 / $45.7800 | Buy Now |
DISTI #
505-AD7763BSVZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 64TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
88 In Stock |
|
$34.4309 / $44.0200 | Buy Now |
DISTI #
584-AD7763BSVZ
|
Mouser Electronics | Analog to Digital Converters - ADC 625KSPS, 19/20 BIT SIGMA DELTA ADC I.C. RoHS: Compliant | 1305 |
|
$34.4300 / $44.0200 | Buy Now |
|
Analog Devices Inc | 625KSPS, 19/20 BIT SIGMA DELTA Min Qty: 1 Package Multiple: 1 | 986 |
|
$24.3500 / $44.0200 | Buy Now |
DISTI #
69745824
|
Verical | 1-Channel Single ADC Delta-Sigma 625ksps 24-bit Serial 64-Pin TQFP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 5 |
|
$65.7895 | Buy Now |
DISTI #
AD7763BSVZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 20 | 0 |
|
$31.8400 / $35.4900 | Buy Now |
|
Chip1Cloud | 24-Bit, 625 kSPS, 109 dB ��-�� ADC with On-Chip Buffers, Serial Interface | IC ADC 24BIT SIGMA-DELTA 64TQFP | 15000 |
|
RFQ | |
DISTI #
C1S103100233151
|
Chip1Stop | Single ADC Delta-Sigma 625ksps 24-bit Serial 64-Pin TQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 29 |
|
$32.5000 / $39.0000 | Buy Now |
DISTI #
4016747
|
element14 Asia-Pacific | ADC, 24BIT, 625KSPS, TQFP-EP-64 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.4446 / $46.6109 | Buy Now |
DISTI #
4016747
|
Farnell | ADC, 24BIT, 625KSPS, TQFP-EP-64 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$35.0842 / $44.1342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7763BSVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7763BSVZ
Analog Devices Inc
24-Bit, 625 kSPS, 109 dB Sigma-Delta ADC with On-Chip Buffers, Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SV-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.014% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.625 MHz | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD7763BSVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7763BSVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7763BSV | IC 1-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP64, TQFP-64, Analog to Digital Converter | Analog Devices Inc | AD7763BSVZ vs AD7763BSV |
AD7763BSVZ-REEL | 1-CH 24-BIT DELTA-SIGMA ADC, PARALLEL ACCESS, PQFP64, EXPOSEDPAD, ROHS COMPLIANT, MS-026-ACD-HD, TQFP-64 | Analog Devices Inc | AD7763BSVZ vs AD7763BSVZ-REEL |