-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-AD7766BRUZ-1-RL7-ND
|
DigiKey | IC ADC 24BIT SAR 16TSSOP Min Qty: 50 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$10.2400 | Buy Now |
DISTI #
AD7766BRUZ-1-RL7TR-ND
|
DigiKey | IC ADC 24BIT SAR 16TSSOP Min Qty: 50 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3165 | Buy Now |
DISTI #
584-AD7766BRUZ-1-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 24-BIT OVERSAMPLES ADC, 20mw IC RoHS: Compliant | 0 |
|
$10.3100 | Order Now |
|
Analog Devices Inc | 24-BIT OVERSAMPLES ADC, 20mw I Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$10.3165 / $12.6600 | Buy Now |
DISTI #
AD7766BRUZ-1-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$10.0500 | Buy Now |
|
Flip Electronics | Stock, ship today | 1000 |
|
$7.6800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7766BRUZ-1-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7766BRUZ-1-RL7
Analog Devices Inc
24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.064 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7766BRUZ-1-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7766BRUZ-1-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7766BRUZ | 24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs | Analog Devices Inc | AD7766BRUZ-1-RL7 vs AD7766BRUZ |
AD7766BRUZ-1 | 24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs | Analog Devices Inc | AD7766BRUZ-1-RL7 vs AD7766BRUZ-1 |
AD7766BRUZ-RL7 | 24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs | Analog Devices Inc | AD7766BRUZ-1-RL7 vs AD7766BRUZ-RL7 |
AD7766BRUZ-2-RL7 | 24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs | Analog Devices Inc | AD7766BRUZ-1-RL7 vs AD7766BRUZ-2-RL7 |