Part Details for AD7776AR by Analog Devices Inc
Overview of AD7776AR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7776AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$7.8750 / $10.5000 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 10 Bit, 24 Pin, SOP | 204 |
|
$11.9801 / $13.5428 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 10 Bit, 24 Pin, SOP | 8 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 10 Bit, 24 Pin, SOP | 22 |
|
$19.7933 / $20.8350 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5647 |
|
$13.8900 / $16.3400 | Buy Now |
|
Chip1Cloud | IC ADC 10BIT 1CH HS 24-SOIC | 7600 |
|
RFQ |
Part Details for AD7776AR
AD7776AR CAD Models
AD7776AR Part Data Attributes:
|
AD7776AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7776AR
Analog Devices Inc
1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO24, MS-013AD, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7776AR
This table gives cross-reference parts and alternative options found for AD7776AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7776AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7776ARZ-REEL | 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO24, SOIC-24 | Analog Devices Inc | AD7776AR vs AD7776ARZ-REEL |
AD7776AR-REEL | 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO24, MS-013AD, SOIC-24 | Rochester Electronics LLC | AD7776AR vs AD7776AR-REEL |