-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Single-Channel, Ultra Low Power, Sigma Delta A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9824
|
Newark | Adc, 16Bit, Msop-10, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.5V Rohs Compliant: Yes |Analog Devices AD7790BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$6.5400 / $8.8000 | Buy Now |
DISTI #
AD7790BRMZ-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3035 In Stock |
|
$6.1221 / $10.7900 | Buy Now |
DISTI #
584-AD7790BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC Low Power 16-Bit SD ADC RoHS: Compliant | 688 |
|
$6.0300 / $9.4900 | Buy Now |
|
Analog Devices Inc | Low Power 16-Bit SD ADC Min Qty: 1 Package Multiple: 50 | 611 |
|
$6.1221 / $10.7900 | Buy Now |
DISTI #
AD7790BRMZ
|
TME | IC: A/D converter, Ch: 1, 16bit, 120sps, 2.5÷5.25V, MSOP10 Min Qty: 1 | 0 |
|
$7.2800 / $10.2000 | RFQ |
DISTI #
AD7790BRMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
$6.1100 / $6.7300 | Buy Now |
DISTI #
4016780
|
element14 Asia-Pacific | ADC, 16BIT, MSOP-10, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$6.5028 / $11.4642 | Buy Now |
DISTI #
4016780
|
Farnell | ADC, 16BIT, MSOP-10, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 21 |
|
$5.9568 / $9.0663 | Buy Now |
DISTI #
1438545
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.5331 / $6.1066 | Buy Now |
|
Win Source Electronics | 1-Channel Single ADC Delta-Sigma 120sps 16-bit Serial 10-Pin MSOP Tube / IC ADC 16BIT SIGMA-DELTA 10-MSOP | 16011 |
|
$3.3920 / $5.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7790BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7790BRMZ
Analog Devices Inc
16-Bit, Single-Channel, Ultra Low Power, Sigma Delta A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7790BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7790BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7790BRM | 16-Bit, Single-Channel, Ultra Low Power, Sigma Delta A/D Converter | Analog Devices Inc | AD7790BRMZ vs AD7790BRM |
AD7790BRMZ-REEL | 16-Bit, Single-Channel, Ultra Low Power, Sigma Delta A/D Converter | Analog Devices Inc | AD7790BRMZ vs AD7790BRMZ-REEL |
AD7790BRM-REEL | 16-Bit, Single-Channel, Ultra Low Power, Sigma Delta A/D Converter | Analog Devices Inc | AD7790BRMZ vs AD7790BRM-REEL |