Part Details for AD7791BRM by Analog Devices Inc
Overview of AD7791BRM by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7791BRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7791 - ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 36 |
|
$5.6800 / $6.6800 | Buy Now |
|
Win Source Electronics | Low Power, Buffered 24-Bit Sigma-Delta ADC | IC ADC 24BIT SIGMA-DELTA 10MSOP | 120000 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for AD7791BRM
AD7791BRM CAD Models
AD7791BRM Part Data Attributes
|
AD7791BRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7791BRM
Analog Devices Inc
1-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO10, MSOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD7791BRM
This table gives cross-reference parts and alternative options found for AD7791BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7791BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7791BRM-REEL | 24-Bit, Single-Channel, Ultra Low Power, Sigma Delta A/D Converter | Analog Devices Inc | AD7791BRM vs AD7791BRM-REEL |
AD7791BRMZ-REEL | 24-Bit, Single-Channel, Ultra Low Power, Sigma Delta A/D Converter | Analog Devices Inc | AD7791BRM vs AD7791BRMZ-REEL |
AD7791BRMZ | 24-Bit, Single-Channel, Ultra Low Power, Sigma Delta A/D Converter | Analog Devices Inc | AD7791BRM vs AD7791BRMZ |