Part Details for AD7798BRUZ-REEL by Analog Devices Inc
Overview of AD7798BRUZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7798BRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7798BRUZ-REELCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4297 In Stock |
|
$6.7872 / $11.1400 | Buy Now |
DISTI #
584-AD7798BRUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 3 Channel,16-Bit SD ADC , PGA & REF IC RoHS: Compliant | 2868 |
|
$6.3100 / $9.3400 | Buy Now |
|
Analog Devices Inc | 3 Channel,16-Bit SD ADC , PGA Min Qty: 1 Package Multiple: 2500 | 223360 |
|
$6.7872 / $11.1400 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Ameya Holding Limited | IC ADC 16BIT 3CH LP 16-TSSOP | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 16Bit 2.7V~5.25V 470Hz TSSOP-16 Analog To Digital Converters (ADCs) ROHS | 2500 |
|
$4.7127 / $6.4923 | Buy Now |
|
Win Source Electronics | 3-Channel Single ADC Delta-Sigma 470sps 16-bit Serial 16-Pin TSSOP T/R / IC ADC 16BIT 3CH LP 16-TSSOP | 109700 |
|
$3.4350 / $5.1520 | Buy Now |
Part Details for AD7798BRUZ-REEL
AD7798BRUZ-REEL CAD Models
AD7798BRUZ-REEL Part Data Attributes
|
AD7798BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7798BRUZ-REEL
Analog Devices Inc
3-Channel, Low Noise, Low Power, 16-Bit, Sigma Delta ADC with On-Chip In-Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7798BRUZ-REEL
This table gives cross-reference parts and alternative options found for AD7798BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7798BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7798BRU-REEL | IC 3-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, PLASTIC, MO-153-AB, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7798BRUZ-REEL vs AD7798BRU-REEL |
AD7798BRU | IC 3-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, PLASTIC, MO-153-AB, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7798BRUZ-REEL vs AD7798BRU |